Panasonic ERJ-8BSFR18V

Res Thick Film 1206 0.18 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BSFR18V.

Panasonic

Datasheet4 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-9.70%

CAD Models

Download Panasonic ERJ-8BSFR18V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ8RSFR18V
Res Thick Film 1206 0.18 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K2BR18FTDF
Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Yageo GroupRL1206FR-070R18L
180 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
PanasonicERJ-8RSJR18V
Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±250ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRL73K2BR18JTD
Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
KOA SpeerSR732BTTDR18J
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.18ohm, 0.3V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-8BSFR18V provided by its distributors.

Res Thick Film 1206 0.18 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Resistor, 1206, 1/3W, Lo Rohs Compliant: Yes |Panasonic ERJ8BSFR18V
Resistor, thick film, SMD 1206 (3216), 180 mΩ, 0.5 W, ±1 %, ERJ8BSFR18V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.18ohm, 0.3V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 180mOhm ±250ppm/C
Current Sense Resistors - SMD 1206 0.18ohm 1% Curr Sense AEC-Q200
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 180MOHM +/-1%.33W +/-250PPM/C
Panasonic ERJ8BSFR18V - Current Sensing Chip Resistors
RESISTOR, 1206, 0.33W, 1%, 0R18; Resistance: 0.18ohm; Product Range: -; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8BSFR18V