TE Connectivity RL73K2BR18JTD

Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K2BR18JTD.

Electro Sonic

Datasheet8 pages7 years ago
Datasheet8 pages15 years ago

Master Electronics

Sager Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download TE Connectivity RL73K2BR18JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-S6SJR18V
Res Thick Film 0805 0.18 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP5-1622825-5
Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6DSJR18V
Res Thick Film 0805 0.18 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP5-1622825-5
Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N2AR18JTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.18ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
PanasonicERJ-6BSJR18V
Thick Film Chip Res 0805 Low Ohmic 2% Rohs Compliant: Yes |Panasonic ERJ6BSJR18V
TE Connectivity / AMP3-2176056-1
Fixed Resistor, Thick Film, 0.5W, 0.18ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
PanasonicERJ-8RSJR18V
Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±250ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8BSJR18V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR18V
Yageo GroupRL1206JR-070R18L
250mW Thick Film Resistors ±5% ±600ppm/℃ 180mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-070R18L
180 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Yageo GroupPT1206FR-070R18L
PT Series 1206 0.18 Ohm ±1% 0.25 W ±75 ppm/°C Current Sense Chip Resistor

Descriptions

Descriptions of TE Connectivity RL73K2BR18JTD provided by its distributors.

Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.18ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Smd Current Sense Resistors, Rl73 Series, 0.18 Ohm, 250 Mw, - 5%, 1.58 V, 1206 [3216 Metric] |Cgs Te Connectivity RL73K2BR18JTD
RL73K 2B R18 5% 5K RL Resistance Value: .18 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.18 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2BR18JTD | Internal Number: 6-1622825-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622825-8