Panasonic ERJ-6RED6803V

Res Thick Film 0805 680K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RED6803V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-6RED6203V
Thick Film Resistors - SMD 0805 Resistor 0.5% 100ppm 620KOhm
PanasonicERA-6AED684V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 680000 OHM
PanasonicERJ-PB6D6803V
Res Thick Film 0805 680K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRD07634KL
High Precision-High Stability Chip Resistor Thin Film 0805 634kOhm 0.5% Paper T/R
Yageo GroupRT0805DRD07649KL
High Precision-High Stability Chip Resistor Thin Film 0805 649kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6RED6803V provided by its distributors.

Res Thick Film 0805 680K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Precision Thick Film 0805 680k Ohm 0.5% 1/10W ±100ppm/°C Molded T/R
Avnet Japan
Thick Film Resistors - SMD 0805 Resistor 0.5% 100ppm 680KOhm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 680000 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RED6803V - General Purpose Chip Resistors
Res, 680K, 0.5%, 0.1W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:680Kohm; Product Range:Erj6R Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RED6803V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RED6803V