What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-6AED684V

0805 Thin Film Chip Resistor / 0805 SMD Resistor 0.5% 25PPM 680000 Ohm
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AED684V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805DRD07634KL
Fixed Resistor, Thin Film, 0.125W, 634000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRD07649KL
Fixed Resistor, Thin Film, 0.25W, 19100ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206
PanasonicERJ-6RED6803V
Res Thick Film 0805 680K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D6803V
Res Thick Film 0805 680K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RED6203V
Thick Film Resistors - SMD 0805 Resistor 0.5% 100ppm 620KOhm

Descriptions

Descriptions of Panasonic ERA-6AED684V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 680000 OHM
Fixed Resistor, Thin Film, 0.125W, 680000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA6AED684V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 680kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 680000½, 0.5%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 680Kohms 25ppm 0.5% AEC-Q200
RES SMD 680K OHM 0.5% 1/8W 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AED684V
  • ERA6AED684V.