Panasonic ERJ-6RED6203V

Thick Film Resistors - SMD 0805 Resistor 0.5% 100ppm 620KOhm
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RED6203V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6RED5603V
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 560kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6RED6803V
Res Thick Film 0805 680K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERA-6AED624V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 620000 OHM
Yageo GroupRT0805DRD07560KL
Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRD07634KL
High Precision-High Stability Chip Resistor Thin Film 0805 634kOhm 0.5% Paper T/R
Yageo GroupRT0805DRD07649KL
High Precision-High Stability Chip Resistor Thin Film 0805 649kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6RED6203V provided by its distributors.

Thick Film Resistors - SMD 0805 Resistor 0.5% 100ppm 620KOhm
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ6RED6203V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 620000 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RED6203V - General Purpose Chip Resistors
RES, 620K, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 620kohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RED6203V