Panasonic ERJ-6RED1004V

100mW Thick Film Resistors 200V ±100ppm/℃ ±0.5% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RED1004V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805DR-071ML
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6RED9103V
Res Precision Thick Film 0805 910k Ohm 0.5% 1/10W ±100ppm/°C Molded T/R
PanasonicERA-6AED105V
Res Thin Film 0805 1M Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805DR-07931KL
General Purpose Chip Resistor Thick Film 0805 931kOhm 0.5% Paper T/R
PanasonicERA-6AED9093V
Res Thin Film 0805 909K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE071ML
High Precision-High Stability Chip Resistor Thin Film 0805 1MOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6RED1004V provided by its distributors.

100mW Thick Film Resistors 200V ±100ppm/℃ ±0.5% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±100ppm/C 1MOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 1000000 ½, 0.5 %, 0.1 W
Panasonic SCT
Res, Thick Film, 1M, 0.5%, 0.1W, 0805
Panasonic ERJ6RED1004V - General Purpose Chip Resistors
RES, 1M, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1Mohm; Product Range: ERJ6R Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RED1004V