What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-6AED9093V

Res Thin Film 0805 909K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AED9093V.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Electro Sonic

Newark

Panasonic SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-6AED8253V
Res Thin Film 0805 825K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
PanasonicERA-6AED824V
Res Thin Film 0805 820K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D9093V
Res Thick Film 0805 909K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0805DRE07820KL
Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07866KL
Fixed Resistor, Thin Film, 0.125W, 866000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805DR-07931KL
RC 0805 (2012Metric) Chip Resistor ±0.5% ±100ppm/C 931kOhm 0.125W 1/8W

Descriptions

Descriptions of Panasonic ERA-6AED9093V provided by its distributors.

Res Thin Film 0805 909K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 909000 OHM
Fixed Resistor, Thin Film, 0.125W, 909000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 909000½, 0.5%, 0805, RoHS
Panasonic SCT
THIN FILM, RESISTOR, 909KOHM, 125mW, ±0.5%
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 909kOhm ±25ppm/C
Panasonic ERA6AED9093V - High Precision Chip Resistors
THIN FILM, RESISTOR, 909KOHM, 125mW, ±0.; THIN FILM, RESISTOR, 909KOHM, 125mW, ±0.5%; Product Range:PANASONIC - ERA Series Metal Film Chip Resistors; Resistance:909kohm; Power Rating:125mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0805 ^2012 Metric]
Res, Thin Film, 909K, 0.5%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Era; Resistencia:909Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERA-6AED9093V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AED9093V