What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0805DR-071ML

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805DR-071ML.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-11.82%

CAD Models

Download Yageo Group RC0805DR-071ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.057
Stock
48,104
5,000
Authorized Distributors
3
1
Resistance
1 MΩ
1 MΩ
Case/Package
0805
0805
Tolerance
0.5 %
0.5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6RED1004V
100mW Thick Film Resistors 200V ±100ppm/℃ ±0.5% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6RED9103V
Res Precision Thick Film 0805 910k Ohm 0.5% 1/10W ±100ppm/°C Molded T/R
PanasonicERA-6AED105V
Res Thin Film 0805 1M Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE071ML
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 1MOhm 0.125W 1/8W

Descriptions

Descriptions of Yageo Group RC0805DR-071ML provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 1mOhms 1/8W 0805 0.5%
SMD Resistor 0805 1MΩ ±0.5% 1/8W ±100ppm/℃
RC0805DR-071ML, YAGEO / YAGEO AMERICA
1000000¦¸ ¡À0.5% 0.125W,1/8W 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805DR071ML