Panasonic ERJ-6ENF6982V

Res Thick Film 0805 69.8K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF6982V.

Panasonic

Datasheet3 pages9 years ago

Farnell

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.66%

CAD Models

Download Panasonic ERJ-6ENF6982V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.07
Stock
1,064,291
45,910
Authorized Distributors
6
3
Resistance
69.8 kΩ
69.8 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-0769K8L
Res Thick Film 0805 69.8K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 69.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, Metal Glaze/Thick Film, 0.125 W, 1 %, 100 Ppm, 69800 Ohm, Surface Mount, 0805
Res Thick Film 0805 75K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ6ENF7152V
Res Thick Film 0805 71.5K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-0768KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 68kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-6ENF6982V provided by its distributors.

Res Thick Film 0805 69.8K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor;Thick Film;Res 69.8 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 69.8kOhm 0.125W 1/8W
Precision Thick Film Chip Resistors / 0805 / 1% / 69800Ohm / 0,125W / T.C.R. -10
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 69800 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF6982V - General Purpose Chip Resistors
RES, 69K8, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 69.8kohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor ; Available until stocks are exhausted Alternative available
Resistance:69.8kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-6EN Series; Voltage Rating:150V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF6982V.
  • ERJ6ENF6982V