Panasonic ERJ-6ENF12R7V

Res Thick Film 0805 12.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.016
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERJ-6ENF12R7V83,3755KTape & Reel
19h
LCSCC40995985050
6h
TTIERJ-6ENF12R7V20,0005KTape & Reel
21h
TMEERJ6ENF12R7V050K
12h
NewarkERJ6ENF12R7V050KCut Tape

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF12R7V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 12.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0712R7L
Res Thick Film 0805 12.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ6ENF12R1V
Res Thick Film 0805 12.1 Ohm 1% 1/8W _100ppm/_C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-0712RL
Res Thick Film 0805 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ-6ENF13R0V
Res Thick Film 0805 13 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6ENF12R7V provided by its distributors.

Res Thick Film 0805 12.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 12.7Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 12.7 Ω, 0.125 W, ±1 %, ERJ6ENF12R7V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 12.7Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 12R7, 1%, 0.125W, 0805, THICK FILM
Panasonic ERJ6ENF12R7V - General Purpose Chip Resistors
RES, 12R7, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 12.7ohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance
Res, Thick Film, 12R7, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:12.7Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF12R7V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF12R7V