What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0805FR-0712RL

Res Thick Film 0805 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0712RL.

Newark

Datasheet11 pages2 years ago
Datasheet11 pages6 years ago

Upverter

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
+8.01%

CAD Models

Download Yageo Group RC0805FR-0712RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.014
$ 0.014
Stock
6,362,784
3,555,994
3,555,994
Authorized Distributors
6
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 12 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-0712RL
Res Thick Film 0805 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 13 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF12R1V
Res Thick Film 0805 12.1 Ohm 1% 1/8W _100ppm/_C Molded SMD Punched Carrier T/R
PanasonicERJ-6ENF13R0V
Res Thick Film 0805 13 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0805FR-0712RL provided by its distributors.

Res Thick Film 0805 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 12 Ω, 0.125 W, ±1 %, RC0805FR-0712RL
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 12Ohm 0.125W 1/8W
Chip Resistor; SMD; 0805; 12R; 1%; 1/8W
RESISTOR, RC12H 0805 12R; Resistance:12ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:2mm; External Width:1.25mm; Full Power Rating Temperature:70°C; Lead Spacing:0.4mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Reel Quantity:5000; Series:RC12H; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:150V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 12RL
  • RC0805FR0712RL