Panasonic ERJ-6ENF11R5V

Res Thick Film 0805 11.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF11R5V.

Panasonic

Datasheet3 pages9 years ago

Newark

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-93.63%

CAD Models

Download Panasonic ERJ-6ENF11R5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.07
Stock
143,001
27,740
Authorized Distributors
6
3
Resistance
11.5 Ω
11.5 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-0711R5L
Res Thick Film 0805 11.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-0712RL
Res Thick Film 0805 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ-6ENF11R8V
Res Thick Film 0805 11.8 Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-0710R5L
Res Thick Film 0805 10.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF11R5V provided by its distributors.

Res Thick Film 0805 11.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 11.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 11.5Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 11.5 Ω, 0.125 W, ±1 %, ERJ6ENF11R5V
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 11.5Ohm ±100ppm/C
Thick Film Resistors - SMD 0805 11.5ohms 1% AEC-Q200
RES, 11R5, 1%, 0.125W, 0805, THICK FILM
Panasonic ERJ6ENF11R5V - General Purpose Chip Resistors
RES, 11R5, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 11.5ohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance
Res, Thick Film, 11R5, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:11.5Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF11R5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF11R5V