Panasonic ERJ-6DQFR30V

Res Thick Film 0805 0.3 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6DQFR30V.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

Burklin Elektronik

Inventory History

3 month trend:
+9.43%

CAD Models

Download Panasonic ERJ-6DQFR30V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupPT0805FR-7W0R27L
Res Thick Film 0805 0.27 Ohm 1% 0.25W(1/4W) ¡À100ppm/¡ãC Pad SMD Automotive T/R
Yageo GroupPT0805FR-070R28L
Current Sensor-Low TCR Chip Resistor Thick Film 0805 280mOhm 1% Paper T/R
PanasonicERJ-6BQFR30V
Res Thick Film 0805 300m Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ6RQFR30V
SMD Current Sense Resistor, 0.3 ohm, ERJ6R Series, 0805 [2012 Metric], 125 mW,1%, Thick Film
TE ConnectivityRLP73N2AR30FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.3ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 0.3 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6DQFR30V provided by its distributors.

Res Thick Film 0805 0.3 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ Series 0805 0.3 Ohm ±1 % 0.5 W ±100 ppm/°C Thick Film Chip Resistor
ERJ 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 300mOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 0.3873V, 1% +/-Tol, 0,100ppm/Cel, Surface Mount, 0805
Panasonic ERJ6DQFR30V - Current Sensing Chip Resistors
Current Sense Res, 0R3, 0.5W, 0805; Resistance:0.3Ohm; Product Range:Erj-6D Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ6DQFR30V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6DQFR30V