What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ6RQFR30V

SMD Current Sense Resistor, 0.3 ohm, ERJ6R Series, 0805 [2012 Metric], 125 mW, 1%, Thick Film
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RQFR30V.

IHS

Datasheet10 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.97%

CAD Models

Download Panasonic ERJ6RQFR30V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-6RQFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6RQFR27V
Res Thick Film 0805 0.27 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6BQFR30V
Res Thick Film 0805 300m Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Paper T/R
Res Thick Film 0805 0.3 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N2AR30FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.3ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
TE ConnectivityRLP73N2AR30FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.3ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6RQFR30V provided by its distributors.

SMD Current Sense Resistor, 0.3 ohm, ERJ6R Series, 0805 [2012 Metric], 125 mW,1%, Thick Film
Res Thick Film 0805 0.3 Ohm 1% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.3 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 300 mΩ, 0.125 W, ±1 %, ERJ6RQFR30V
Res Thkflm 0805 300M Ohm 1% 1/8W 250Ppm/ C Smd
Thick Film Chip Res, 0805, Low ohmic,1% 0.3ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.3ohm, 0.1936V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 0.30ohm 1% Curr Sense AEC-Q200
FIXED RESISTOR Chip Resistor 125mW 300mOhm 250ppm/C 1%
300mΩ ±1% 125mW ±250ppm/℃ 0805 SMD mount 2mm*2.5mm*600μm
Panasonic ERJ6RQFR30V - Current Sensing Chip Resistors
RESISTOR, 0805, R300 5%, 0.125W; Resistance:0.3ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQFR30V
  • ERJ-6RQFR30V.