Panasonic ERJ-6CWJR022V

Res Thick Film 0805 0.022 Ohm 5% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6CWJR022V.

Panasonic

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6BWJR022V
Res Thick Film 0805 0.022 Ohm 5% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP3-2176054-3
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.022ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 0.068 Ohm 5% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.051 Ohm 5% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL0805JR-070R02L
125mW Thick Film Resistors ±5% ±1200ppm/℃ 20mΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6BWJR020V
Res Thick Film 0805 0.02 Ohm 5% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-6CWJR022V provided by its distributors.

Res Thick Film 0805 0.022 Ohm 5% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.022ohm, 0.1049V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 22mOhms 5% Curr Sens AEC-Q200
Panasonic ERJ6CWJR022V - Current Sensing Chip Resistors
Current Sense Res, 0R022, 0.5W, 0805; Resistance:0.022Ohm; Product Range:Erj-6Cw Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:2.01Mmrohs Compliant: Yes |Panasonic ERJ-6CWJR022V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6CWJR022V