TE Connectivity / AMP 3-2176054-3

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.022ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176054-3.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-2176054-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-B3CJR02V
Res Thick Film 0805 0.02 Ohm 5% 0.5W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6CWJR022V
Res Thick Film 0805 0.022 Ohm 5% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive
PanasonicERJ-6BWJR022V
Res Thick Film 0805 0.022 Ohm 5% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.068 Ohm 5% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.051 Ohm 5% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL0805JR-070R02L
125mW Thick Film Resistors ±5% ±1200ppm/℃ 20mΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 3-2176054-3 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.022ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
0805 (2012Metric) RL73CGS 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 22mOhm ±400ppm/C
Current Sense Resistors - SMD RLP73M 2A R022 5% 5K RL
.022 Ω, Thick Film, Low Ohmic Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, ±400 ppm/°C, CGS RLP73
RLP73M 2A R022 5% 5K RL Resistance Value: .022 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.022 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2AR022JTD | Internal Number: 3-2176054-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M2AR022JTD