Panasonic ERJ-6BWJR020V

Res Thick Film 0805 0.02 Ohm 5% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BWJR020V.

Panasonic

Datasheet4 pages9 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+167%

CAD Models

Download Panasonic ERJ-6BWJR020V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 0.068 Ohm 5% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.039 Ohm 5% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.022 Ohm 5% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWJR020V
Res Thick Film 0805 0.02 Ohm 5% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805JR-070R02L
125mW Thick Film Resistors ±5% ±1200ppm/℃ 20mΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-B3CJR02V
Res Thick Film 0805 0.02 Ohm 5% 0.5W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-6BWJR020V provided by its distributors.

Res Thick Film 0805 0.02 Ohm 5% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.02ohm, 0.1V, 5% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 20mOhm ±200ppm/C
Thick Film Chip Res, 0805, Low ohmic,5% 20 mili o
Panasonic ERJ6BWJR020V - Current Sensing Chip Resistors
Res, R02, 5%, 0.5W, Thick Film, 0805; Resistance:0.02Ohm; Product Range:Erj-6Bw Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ6BWJR020V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BWJR020V
  • ERJ6BWJR020V.