Panasonic ERJ-6BWFR022V

Res Thick Film 0805 0.022 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BWFR022V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-28.90%

CAD Models

Download Panasonic ERJ-6BWFR022V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-B3CFR022V
Res Thick Film 0805 0.022 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.022 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWFR022V
Res Thick Film 0805 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive AEC-Q200
0805 (2012Metric) FIXED RESISTOR RL 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 22mOhm ±1200ppm/C
Res Thick Film 0805 0.022 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R
0805 (2012Metric) FIXED RESISTOR RL 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 22mOhm ±1200ppm/C

Descriptions

Descriptions of Panasonic ERJ-6BWFR022V provided by its distributors.

Res Thick Film 0805 0.022 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ-6BW Series 0805 0.022 Ohm ±1% 0.5 W ±200 ppm/°C Thick Film Chip Resistor
RESISTOR, THICK FILM, 0.022OHM, 1%, 08RESISTOR, THICK FILM, 0.022OHM, 1%, 0805, FULL REEL
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 22mOhm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.022ohm, 0.1049V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
RES 0.022 OHM 1/2W 1% 0805 SMD
RESISTOR;THICK FILM;RES 0.022 OHMS;PWR-RTG 0.33 W;TOL 1%;SMT;0805
Thick Film Chip Res 0805 Low ohmic,1%
Panasonic ERJ6BWFR022V - Current Sensing Chip Resistors
SMD Thick Film 0805 0,5W 1% 0,022R
RES, THICK FILM, 0805, 0R022, 1%, 0.5W; Resistance: 0.022ohm; Product Range: -; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 550mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff
Thick Film Resistor, 0.022Ohm, 1%, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.022Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:0805 [2012 Metric]; Tipo De Empaquetado:Cinta Precortada |Panasonic ERJ6BWFR022V
Resistor Type = Thick Film / Resistance mOhm = 22 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Temperature Coefficient = ±150 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BWFR022V