
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WPR5259 | 10,000 | 5K | 16h | ||||||||
| DigiKey | 311-.022SCT-ND | 4,266 | 1 | Cut Tape | ||||||||
| TTI | RL0805FR-070R022L | 0 | 5K | Tape & Reel | 12h | |||||||
| Avnet | RL0805FR-070R022L | 0 | 5K | 11h | ||||||||
| Future Electronics | RL0805FR-070R022L | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RL0805FR-070R022L.
Download Yageo Group RL0805FR-070R022L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RL0805FR-070R022L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL0805FR-070R022L.