Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6BQFR27V

Res Thick Film 0805 0.27 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BQFR27V.

IHS

Datasheet10 pages5 years ago

Future Electronics

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.39%

CAD Models

Download Panasonic ERJ6BQFR27V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-6RQFR27V
Res Thick Film 0805 0.27 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176053-8
Res Thick Film 0805 0.27 Ohm 1% 0.25W(1/4W) ±300ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJB3BFR27V
Res Thick Film 0805 0.27 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176053-8
Res Thick Film 0805 0.27 Ohm 1% 0.25W(1/4W) ±300ppm/C Epoxy Pad SMD Automotive T/R
TE Connectivity / AMP7-1622825-0
Fixed Resistor, Thick Film, 0.25W, 0.27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
PanasonicERJS6QFR27V
Res Thick Film 0805 0.27 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-6RQFR27V
Res Thick Film 0805 0.27 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.27ohm, 0.2598V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0805
PanasonicERJ-6DQFR27V
Res Thick Film 0805 0.27 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6BQFR27V provided by its distributors.

Res Thick Film 0805 0.27 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.27ohm, 0.2985V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
THICK FILM LOW OHMIC SMNT RESTR 0805 CASE 270MOHM +/-1%.33W +/-250PPM/C
SMD Thick Film 0805 0,125W 1% 0,27R
270mΩ ±1% 333mW ±250ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6BQFR27V - Current Sensing Chip Resistors
Res, R27, 1%, 0.33W, Thick Film, 0805; Resistance:0.27Ohm; Product Range:Erj-6B Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-6BQFR27V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BQFR27V