What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRE076K98L

Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE076K98L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-4.12%

CAD Models

Download Yageo Group RT0603DRE076K98L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-3RBD6801V
Res Thick Film 0603 6.8K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRD077K5L
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 7.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED682V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 6,800 OHM
Yageo GroupRT0603DRD076K34L
Res Thin Film 0603 6.34K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AED752V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 7,500 OHM
Yageo GroupRT0603DRD077K15L
Res Thin Film 0603 7.15K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603DRE076K98L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 6980ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 6.98kOhm 0.1W 1/10W
SMD Resistor 0603 6.98kΩ ±0.5% 0.1W ±50ppm/℃
RES SMD 6.98KOHM 0.5% 1/10W 0603
Res, 6K98, 0.5%, 0.1W, Thin Film, 0603; Resistance:6.98Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE076K98L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.