Panasonic ERJ3RBD6201V

Res Thick Film 0603 6.2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD6201V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Master Electronics

Inventory History

3 month trend:
-2.68%

CAD Models

Download Panasonic ERJ3RBD6201V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603DRE076K2L
Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RBD6801V
Res Thick Film 0603 6.8K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RBD5601V
Res Thick Film 0603 5.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE076K34L
Fixed Resistor, Thin Film, 0.1W, 6340ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE076K8L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 6.8kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED622V
Res Thin Film 0603 6.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ3RBD6201V provided by its distributors.

Res Thick Film 0603 6.2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 6.2kΩ ±0.5%, 100mW, ±50ppm/°C, 0603, SMD, 1.6mm × 800μm × 450μm
Res Thick Film 0603 6.2KOhm 0.5% 1/10W ±50ppm/°C Molded SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 6200 ½, 0.5 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 6.2Kohms 0.5% AEC-Q200
Panasonic ERJ3RBD6201V - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 6.2 Kohm, 100 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-3RBD6201V
RES, 6K2, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 6.2kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD6201V