
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJ3GEYJ131V | 1,349 | 1 | Cut Tape | ||||||||
| CoreStaff | ST29395890 | 1,940 | 1 | 20h | ||||||||
| Onlinecomponents.com | ERJ-3GEYJ131V | 4,642 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ3GEYJ131V | 12,852 | 1580 | Tape & Reel | 8h | |||||||
| DigiKey | P130GCT-ND | 16,752 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ131V.
Download Panasonic ERJ-3GEYJ131V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-3GEYJ131V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ131V.