KOA Speer RK73B1JTTD121J

Res Thick Film 0603 120 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD121J.

IHS

Datasheet2 pages2 years ago

Newark

element14 APAC

Garrett

Jameco

Inventory History

3 month trend:
-13.96%

CAD Models

Download KOA Speer RK73B1JTTD121J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
848,287
4,609,691
4,609,691
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 110 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603JR-07120RL
Res Thick Film 0603 120 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-07120RL
Res Thick Film 0603 120 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-13120RL
RC Series 0603 0.1 W 120 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of KOA Speer RK73B1JTTD121J provided by its distributors.

Res Thick Film 0603 120 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
120 Ohm ±5% 0.125W 0603 (1608 Metric) Automotive Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
@Resistor, SMT, 0603, 120 Ohm, +/-5%,+/-200ppm,ThkFLM<CA(100
Thick Film Flat Chip Resistor 0603 120 Ohms 5%
Res, 120R, 5%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD121J.
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 120Ohms ±200ppm/C
SMD Resistor 0603 120Ω ±5% 1/8W ±200ppm/℃

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B1JTTD121J.