Panasonic ERJ-3GEYJ121V

Res Thick Film 0603 120 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ121V.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-0.86%

CAD Models

Download Panasonic ERJ-3GEYJ121V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
4,609,691
27,852,198
27,852,198
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 120 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 120 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Surface Mount Thick Film Chip Resistor 0603 Case 120 Ohms 5% Tolerance 200 PPM
Res Thick Film 0603 120 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-U03J121V
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 130 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-3GEYJ121V provided by its distributors.

Res Thick Film 0603 120 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 150V ±5% ±200ppm/℃ 120Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 120Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor;Thick Film;SMT;0603;1/16W;5%;Cut Tape;120ohm
Panasonic ERJ3GEYJ121V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 120 Ohm
RES, 120R, 5%, 0.1W, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 120ohm; Product Range: ERJ3GE Series; Voltage Rating: 75V; Resistor Element Material; Available until stocks are exhausted Alternative available
Res, Thick Film, 120R, 5%, 0.1W, 0603, Reel; Resistance:120Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ121V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3GEYJ121V.
  • ERJ3GEYJ121V