Panasonic ERJ-3GEYJ110V

100mW Thick Film Resistors ±5% ±200ppm/℃ 11Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ110V.

Panasonic

Datasheet0 pages0 years ago

Farnell

Master Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-3GEYJ110V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
434,863
137,621
137,621
Authorized Distributors
6
6
6
Resistance
11 Ω
11 Ω
11 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Resistor Thick Film 0603 11 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603JR-0710RL
100Mw Thick Film Resistors 5% 200Ppm/ 10 0603 Chip Resistor Surface Mount Rohs
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-0710RL
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 12 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-3GEYJ110V provided by its distributors.

100mW Thick Film Resistors ±5% ±200ppm/℃ 11Ω 0603 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0603, 1/16W 5% 11ohm, 7 inch
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 11Ohm ±200ppm/C
Thick Film Resistors - SMD 0603 11ohms 5% AEC-Q200
Thick Film Chip Resistor, 11 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3GEYJ110V - General Purpose Chip Resistors
RESISTOR, 0603, 11R 5%, 0.1W; Resistance:11ohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3GEYJ110V