Panasonic ERJ3GEY0R00V

$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3GEY0R00V.

Upverter

Datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Master Electronics

CAD Models

Download Panasonic ERJ3GEY0R00V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Yageo GroupRC0603FR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Yageo GroupAC0603JR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Res Thick Film 0603 0 Ohm Pad SMD T/R
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device
TE Connectivity1623094-1
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device

Descriptions

Descriptions of Panasonic ERJ3GEY0R00V provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
ERJ Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
Res Thick Film 0603 0 Ohm Jumper Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Resistors – SMD; PANASONIC; ERJ-3GEY0R00V; 0 Ohm; 0603; 5 %; Thick Film
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
Thick Film Chip Res, 0603, 5%, Jumper; 0Ohm, 7 Inch Reel
Panasonic Erj3Gey0R00V Cermet Resistor 0Ω SMD 0603 0.1W 1% 100PPM °C Tape Cut
RES THICK FILM ZERO OHM 1/10W 5% 0603 SMD
RESISTOR, THICK FILM, RES 0 OHMS, PWR-RTG 0.1 W, JUMPER, SMT,0603,TAPE & REEL
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 0Ohm 200ppm/C
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
SMD Thick Film 0603 0,1W 0R Taped
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ3GEY0R00V - General Purpose Chip Resistors
RESISTOR, 0R, 100MW; Resistance:0ohm; Resistance Tolerance:-; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD
Resistor Type = Thick Film / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 3GEY 0 R00 V
  • ERJ 3GEY0R00V
  • ERJ-3GEY0R00V
  • ERJ-3GEY0R00V.