
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-3EKF4320V | 40,000 | 5K | 17h | ||||||||
| CoreStaff | ST29403037 | 4,339 | 1 | 10h | ||||||||
| Onlinecomponents.com | ERJ-3EKF4320V | 24,900 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ-3EKF4320V | 40,000 | 5K | Tape & Reel | 3d | |||||||
| LCSC | C403222 | 1,700 | 100 | 19m |
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF4320V.
Download Panasonic ERJ-3EKF4320V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-3EKF4320V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF4320V.