
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-3EKF3240V | 50,000 | 5K | 20h | ||||||||
| CoreStaff | ST29402965 | 4,906 | 1 | 13h | ||||||||
| Onlinecomponents.com | ERJ-3EKF3240V | 75,000 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ3EKF3240V | 39,200 | 5K | Tape & Reel | 1h | |||||||
| DigiKey | P324HCT-ND | 16,837 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF3240V.
Download Panasonic ERJ-3EKF3240V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-3EKF3240V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF3240V.