Panasonic ERJ-3EKF2940V

Res Thick Film 0603 294 Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF2940V.

Inventory History

3 month trend:
+4.01%

CAD Models

Download Panasonic ERJ-3EKF2940V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
1,304,302
712,063
712,063
Authorized Distributors
6
6
6
Resistance
294 Ω
294 Ω
294 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603FR-07294RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 294Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 294 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-07294RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 294Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 294ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 294 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-3EKF3160V
Res Thick Film 0603 316 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-3EKF2940V provided by its distributors.

Res Thick Film 0603 294 Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
ERJ Series 0603 294 Ohm ±1 % 0.1 W ±100 ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 294 Ω, 0.1 W, ±1 %, ERJ3EKF2940V
Thick Film Chip Res, 0603, 1%, Precision; 294Ohm, 7 Inch Reel
Resistor;Thick Film;Res 294 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 294Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES, 294R, 1%, 0.1W, 0603, THICK FILM
Panasonic ERJ3EKF2940V - General Purpose Chip Resistors
RES, 294R, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 294ohm; Product Range: ERJ3EK Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF2940V.
  • ERJ3EKF2940V