
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-3EKF12R7V | 23,053 | 5K | Tape & Reel | 2d | |||||||
| LCSC | C402964 | 4,450 | 50 | 7h | ||||||||
| DigiKey | P12.7HCT-ND | 23,053 | 1 | Cut Tape | ||||||||
| TTI | ERJ-3EKF12R7V | 0 | 50K | Tape & Reel | 23h | |||||||
| Onlinecomponents.com | ERJ-3EKF12R7V | 0 | 5K | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF12R7V.
Download Panasonic ERJ-3EKF12R7V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-3EKF12R7V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF12R7V.