Panasonic ERJ-3BQF9R1V

Res Thick Film 0603 9.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BQF9R1V.

IHS

Datasheet10 pages5 years ago

Panasonic

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0603 9.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-079R1L
Res Thick Film 0603 9.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
PanasonicERJP03F10R0V
Res Thick Film 0603 10 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BQF8R2V
Res Thick Film 0603 8.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH0603F10R
Surface Mount Thick Film Resistor, Crg Series, 10 Ohm, 200 Mw, - 1%, 50 V, 0603 [1608 Metric]
PanasonicERJPA3F10R0V
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-3BQF9R1V provided by its distributors.

Res Thick Film 0603 9.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0603 (1608), 9.1 Ω, 0.25 W, ±1 %, ERJ3BQF9R1V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 1.5083V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 9.1Ohm ±200ppm/C
THICK FILM LOW OHMIC SMNT RESISTOR 0603 CASE 9.1OHM +/-1%.2W +/-200PPM/C
Panasonic ERJ3BQF9R1V - Current Sensing Chip Resistors
RESISTOR, 0603, 9R1, 1%, 0.2W; Resistance:9.1ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BQF9R1V.
  • ERJ3BQF9R1V