
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-2RKF6490X | 50,000 | 10K | Tape & Reel | ||||||||
| Avnet | ERJ-2RKF6490X | 30,000 | 10K | 13h | ||||||||
| Newark | ERJ2RKF6490X | 6,530 | 10 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-2RKF6490X | 11,081 | 10K | Bulk | ||||||||
| UnikeyIC | ERJ2RKF6490X | 6,464 | 1960 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF6490X.
Download Panasonic ERJ-2RKF6490X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKF6490X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF6490X.