
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-U02F6810X | 7,861 | 543 | 12h | ||||||||
| DigiKey | 10-ERJ-U02F6810XCT-ND | 7,861 | 1 | Cut Tape | ||||||||
| Newark | ERJU02F6810X | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-U02F6810X | 0 | 10K | Bulk | ||||||||
| Avnet | ERJ-U02F6810X | 0 | 10K | 14h |
Download datasheets and manufacturer documentation for Panasonic ERJ-U02F6810X.
Download Panasonic ERJ-U02F6810X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic ERJ-U02F6810X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-U02F6810X.