Panasonic ERJ-2RKF1430X

Res Thick Film 0402 143 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1430X.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-9.63%

CAD Models

Download Panasonic ERJ-2RKF1430X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
1,157,413
2,472,153
2,472,153
Authorized Distributors
6
6
6
Resistance
143 Ω
143 Ω
143 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402FR-07143RL
RC Series 0402 0.063 W 143 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 143 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-07150RL
Res General Purpose Thick Film 0402 150 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 154 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-07147RL
RC Series 0402 0.063 W 147 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJ-2RKF1430X provided by its distributors.

Res Thick Film 0402 143 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 143Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 143 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0402, 1/16W 1% 143ohm, 100PP
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 143Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 143 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ2RKF1430X - General Purpose Chip Resistors
RES, 143R, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 143ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Eleme; Available until stocks are exhausted Alternative available
Res, Thick Film, 143R, 1%, 0.1W, 0402; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:143Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:50V; Tipo De Resistencia:0402 [1005 Metric] |Panasonic ERJ2RKF1430X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ--2RKF1430X
  • ERJ2RKF1430X