
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P137LCT-ND | 6,362 | 1 | Cut Tape | ||||||||
| Avnet | ERJ-2RKF1370X | 60,000 | 10K | 17h | ||||||||
| Newark | ERJ2RKF1370X | 3,140 | 10 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-2RKF1370X | 30,000 | 10K | Bulk | ||||||||
| Verical | ERJ-2RKF1370X | 50,000 | 20K |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1370X.
Download Panasonic ERJ-2RKF1370X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKF1370X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1370X.