Panasonic ERJ2RKF10R0X

Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF10R0X.

IHS

Datasheet8 pages5 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

Newark

CAD Models

Download Panasonic ERJ2RKF10R0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402FR-0710RL
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-1310RL
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 10Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0711RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 11Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 11 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2RKF10R0X provided by its distributors.

Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 10Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Resistors – SMD; PANASONIC; ERJ-2RKF10R0X; 10 Ohm; 0402; 1 %; Thick Film
ERJ Series 0402 10 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor,Thick Film,Res 10 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Tape & Reel
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 10Ohm ±100ppm/C
SMD Resistor 0402 0.1W 1% 10R Taped
Panasonic ERJ2RKF10R0X - General Purpose Chip Resistors
Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:ERJ-2RK Series; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402
RESISTOR, 0402, 0.1W, 1%, 10R; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402; Resistor Mounting:SMD; External Depth:0.5mm; External Length / Height:0.35mm; External Width:1mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0402; Reel Quantity:10000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 2RKF10R0X
  • ERJ-2RKF10R0X
  • ERJ-2RKF10R0X.
  • ERJ2RKF10R0X-
  • ERJ2RKF10R0X.