Panasonic ERJ-2GEJ913X

Res Thick Film 0402 91K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ913X.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-3.78%

CAD Models

Download Panasonic ERJ-2GEJ913X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
399,375
276,395
276,395
Authorized Distributors
6
5
5
Resistance
91 kΩ
91 kΩ
91 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0402 91K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 91K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 91K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-2GEJ104X
Resistor Thick Film 0402 100K Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ-2GEJ823X
Res Thick Film 0402 82K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-U02J104X
Res Thick Film 0402 100K Ohm 5% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-2GEJ913X provided by its distributors.

Res Thick Film 0402 91K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±5% ±200ppm/℃ 91kΩ 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 5%; 91Kohm, 7 Inch Reel Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 91kOhm ±200ppm/C
THICK FILM SMNT FIXED RESISTOR 0402 CASE +/-5% 0.1W +/-200PPM/DEGC
Thick Film Chip Resistor, 91000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 91K Taped
RESISTOR THICK FILM, 91KOHM, 5%, 0402
Panasonic ERJ2GEJ913X - General Purpose Chip Resistors
RESISTOR THICK FILM, 91KOHM, 5%, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 91kohm; Product Range: -; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ913X.
  • ERJ2GEJ913X