TE Connectivity RL73N1ER27JTD

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.27ohm, 0.1304V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73N1ER27JTD.

Electro Sonic

Datasheet8 pages7 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RL73N1ER27JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRLP73N1ER27JTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
PanasonicERJ-2BQJR27X
Thick Film Chip R 0402 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ2BQJR27X
TE Connectivity / AMP5-1622824-4
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity RL73N1ER27JTD provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.27ohm, 0.1304V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
RES 0.27 OHM 5% 1/16W 0402
270m¦¸ ¡À5% ¡À300ppm/¡æ 0402 1mm*500¦Ìm*430¦Ìm
RL73N 1E R27 5% 5K RL
RL73N 1E R27 5% 5K RL Resistance Value: .27 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 0.27 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73N1ER27JTD | Internal Number: 5-1622824-4 | Alias Number: RL73K1ER27JTD | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty