
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ERJ-1TNF36R0U | 12,000 | 1K | Bulk | ||||||||
| UnikeyIC | ERJ-1TNF36R0U | 12,000 | 4K | Tape & Reel | 13h | |||||||
| Verical | ERJ-1TNF36R0U | 12,000 | 1K | |||||||||
| Master Electronics | ERJ-1TNF36R0U | 12,000 | 1K | |||||||||
| DigiKey | PT36.0AFCT-ND | 1,424 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF36R0U.
Download Panasonic ERJ-1TNF36R0U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1TNF36R0U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF36R0U.