Panasonic ERJ-U1TF36R0U

Res Thick Film 2512 36 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF36R0U.

IHS

Datasheet8 pages4 years ago

Panasonic

Newark

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2512FK-0736RL
1W Thick Film Resistors ±100ppm/℃ ±1% 36Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF36R0U
Res Thick Film 2512 36 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0733RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 33Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TNF33R0U
Res Thick Film 2512 33 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 39Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33.2ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-U1TF36R0U provided by its distributors.

Res Thick Film 2512 36 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 36ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 36 Ω, 1 W, ±1 %, ERJU1TF36R0U
Thick Film Resistors - SMD 2512 1% 36ohm Anti-Sulfur AEC-Q200
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 36 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU1TF36R0U
2512 ANTI-SULFURATED RESISTOR / 2512 ANTI-SULFURATED RESISTOR, 1%, 36OHM
Panasonic ERJU1TF36R0U - Anti-Sulfurated Chip Resistors
RESISTOR, 36R, 1%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:36ohm; Product Range:ERJU1T Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:1W; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU1TF36R0U