Panasonic ERJ-1TNF2400U

Res Thick Film 2512 240 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.319
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF2400U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERJ-1TNF2400U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.068
$ 0.068
Stock
13,414
494,502
494,502
Authorized Distributors
6
6
6
Resistance
240 Ω
240 Ω
240 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 240 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07240RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 240Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF2400U
Res Thick Film 2512 240 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 249ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07220RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 220Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 221 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF2400U provided by its distributors.

Res Thick Film 2512 240 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 240Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Panasonic ERJ1TNF2400U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF2400U
  • ERJ1TNF2400U.