
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ERJ1GNF3010C-PAN-0 | 300,000 | 15K | 19h | ||||||||
| Arrow Electronics | ERJ-1GNF3010C | 3,004 | 1 | |||||||||
| Verical | ERJ-1GNF3010C | 72,246 | 27027 | |||||||||
| UnikeyIC | ERJ-1GNF3010C | 9,738 | 1096 | Tape & Reel | 7h | |||||||
| DigiKey | P122915CT-ND | 9,738 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF3010C.
Download Panasonic ERJ-1GNF3010C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GNF3010C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF3010C.