Panasonic ERJ-1GEF3300C

SMD Chip Resistor, 330 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
$ 0.016
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF3300C.

IHS

Datasheet6 pages17 years ago

Future Electronics

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic ERJ-1GEF3300C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.005
$ 0.005
Stock
2,122,711
30,235,515
30,235,515
Authorized Distributors
5
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0201FR-07330RL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 330Ω 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF3300C
50mW Thick Film Resistors ±200ppm/℃ ±1% 330Ω 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 330 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF3160C
Res Thick Film 0201 316 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GNF3090C
Res Thick Film 0201 309 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
0201 200PPM 301 Ohms 1% Thick Film Surface Mount Chip Resistor

Descriptions

Descriptions of Panasonic ERJ-1GEF3300C provided by its distributors.

SMD Chip Resistor, 330 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 330 Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ Series 0201 330 Ohm 0.05 W ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 330 Ohms;Pwr-Rtg 0.05 W;Tol 1%;SMT;0201;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 330Ohm ±200ppm/C
THICK FILM, RESISTOR, 330 OHM, 50mW, ±5%
Thick Film Resistors - SMD RECOMMENDED ALT 667-ERJ-1GNF3300C
THICK FILM, RESISTOR, 330OHM, 50mW, ±5%; Resistance:330ohm; Resistance Tolerance:± 5%; Power Rating:50mW; Voltage Rating:25V; Resistor Element Material:Thick Film; Resistor Case Style:0201; Operating Temperature Range:-55°C to +125°C;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEF3300C