Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0201F301R

Surface Mount Thick Film Resistor, Crg Series, 301 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric]

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F301R.

Master Electronics

Datasheet8 pages7 years ago

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity CRG0201F301R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
0
162,139
162,139
Authorized Distributors
1
6
6
Resistance
301 Ω
301 Ω
301 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEF3010C
SMD Chip Resistor, 301 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
0201 200PPM 301 Ohms 1% Thick Film Surface Mount Chip Resistor
PanasonicERJ-1GNF3010C
Res Thick Film 0201 301 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Resistor, Metal Glaze/Thick Film, 0.05 W, 1 %, 200 Ppm, 301 Ohm, Surface Mount, 0201
PanasonicERJ-1GEF3300C
SMD Chip Resistor, 330 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Yageo GroupRC0201FR-07330RL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 330Ω 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CRG0201F301R provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 301 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric]
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 301ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
THICK FILM SURFACE MNT FIXED RESISTOR 0201 CASE 301OHM +/-1% +/-200PPM/DEGC
RES, 301R, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 301ohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty