Panasonic ERJ-1GNF2201C

50mW Thick Film Resistors ±200ppm/℃ ±1% 2.2kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF2201C.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-1GNF2201C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.003
$ 0.003
Stock
3,679,037
16,394,722
16,394,722
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0201FR-072K2L
Res Thick Film 0201 2.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GEF2201C
Res Thick Film 0201 2.2K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF2211C
Res Thick Film 0201 2.21K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF2371C
Res Thick Film 0201 2.37K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-072K1L
Res Thick Film 0201 2.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-072KL
RES SMD 2K OHM 1% 1/20W 0201 / THICK FILM CHIP RESISTORS Introduction

Descriptions

Descriptions of Panasonic ERJ-1GNF2201C provided by its distributors.

50mW Thick Film Resistors ±200ppm/℃ ±1% 2.2kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 2.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD T/R
Avnet Japan
Precision Thick Film Chip Resistors / 0201 / 1% / 2200Ohm / 0,05W / T.C.R. -200
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 2.2kOhm ±200ppm/C
Thick Film Resistors - SMD 0201 2.2Kohm 1% HalogenFree AEC-Q200
Precision Thick Film Chip Resistor, 2200 ½, 1 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 1%,HalogenFre 2.2K ohm
Panasonic ERJ1GNF2201C - General Purpose Chip Resistors
RES, 2K2, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 2.2kohm; Product Range: ERJ1GN Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tole
Resistance:2.2kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Resistor Case / Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-1GN Series; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNF2201C.
  • ERJ1GNF2201C