Panasonic ERJ-1GEF2201C

Res Thick Film 0201 2.2K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF2201C.

IHS

Datasheet6 pages18 years ago

Master Electronics

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.87%

CAD Models

Download Panasonic ERJ-1GEF2201C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
373,375
44,116,675
44,116,675
Authorized Distributors
3
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-31
LTD Date2020-04-01

Related Parts

Yageo GroupRC0201FR-072K2L
Res Thick Film 0201 2.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GNF2201C
50mW Thick Film Resistors ±200ppm/℃ ±1% 2.2kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF2211C
Res Thick Film 0201 2.21K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-072K1L
Res Thick Film 0201 2.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-072KL
RES SMD 2K OHM 1% 1/20W 0201 / THICK FILM CHIP RESISTORS Introduction
Res Thick Film 0201 2.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF2201C provided by its distributors.

Res Thick Film 0201 2.2K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
SMD Chip Resistor, 2.2 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Resistor;Thick Film;Res 2.2 Kilohms;Pwr-Rtg 0.05 W;Tol 1%;SMT;0201;Cut Tape
ERJ Series 0201 2.2 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Res Thick Film 0201 2.2K Ohm 1% 1/20W
RES, THICK FILM, 2K2, 1%, 0.05W, 0201
THICK FILM, RESISTOR, 2.2KOHM, 50mW, ±5%; THICK FILM, RESISTOR, 2.2KOHM, 50mW, ±5%; Resistance:2.2kohm; Power Rating:50mW; Resistance Tolerance:± 5%; Resistor Case Style:0201 ^0603 Metric]; Resistor Element Type:Thick Film; Temperature Coefficient:± 200ppm/°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEF2201C