
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-1GNF1202C | 15,000 | 15K | Tape & Reel | ||||||||
| Newark | ERJ1GNF1202C | 4,874 | 10 | Cut Tape | ||||||||
| TME | ERJ1GNF1202C | 14,509 | 1 | 6h | ||||||||
| Onlinecomponents.com | ERJ-1GNF1202C | 90,000 | 15K | Bulk | ||||||||
| LCSC | C2092166 | 10,150 | 50 | 2h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF1202C.
Download Panasonic ERJ-1GNF1202C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GNF1202C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF1202C.