
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-1GEF1202C | 14,000 | 100 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | ERJ-1GEF1202C | 90,000 | 15K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | ERJ-1GEF1202C | 0 | 15K | Bulk | 9h | |||||||
| HQonline | RE0024899 | 14,000 | 100 | >1w | ||||||||
| Abacus Technologies | ERJ1GEF1202C | 0 | >1wk |
Download Panasonic ERJ-1GEF1202C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GEF1202C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: