Panasonic ERJ-1GEJ104C

SMD Chip Resistor, 50 mW, 0201 100 k Ohm, ± 5% Thick Film, General Purpose
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ104C.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-3.15%

CAD Models

Download Panasonic ERJ-1GEJ104C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
2,544,766
27,559,785
27,559,785
Authorized Distributors
5
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-01
LTD Date2018-07-31

Related Parts

PanasonicERJ-1GNJ104C
Res Thick Film 0201 100K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-07100KL
Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEJ913C
Res Thick Film 0201 91K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ114C
Res Thick Film 0201 110K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-07100KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201JR-07110KL
Res Thick Film 0201 110K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEJ104C provided by its distributors.

SMD Chip Resistor, 50 mW, 0201 100 k Ohm, ± 5% Thick Film, General Purpose
Resistor, Metal Glaze/Thick Film, 0.05 W, 5 %, 200 Ppm, 100000 Ohm, Surface Mount, 0201
Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/°C Molded SMD Paper T/R
THICK FILM, RESISTOR, 100KOHM, 50mW, ±THICK FILM, RESISTOR, 100KOHM, 50mW, ±5%, FULL REEL Product Range:PANASONIC - ERJ Series
Resistor;Thick Film;Res 100 Kilohms;Pwr-Rtg 0.05 W;Tol 5%;SMT;0201;Cut Tape
ERJ Series 0201 100 kOhm 0.05 W ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Chip Resistor, 0201, 5%
RES,ERJ-1GEJ104C,THICK FILM CH IP RESISTOR 0201, <CA
THICK FILM, RESISTOR, 100KOHM, 50mW, ±5%; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:50mW; Voltage Rating:25V; Resistor Element Material:Thick Film; Resistor Case Style:0201 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEJ104C